Part Details for RDLLR22M6R3TR2610X16 by IBS Electronics Inc
Overview of RDLLR22M6R3TR2610X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLLR22M6R3TR2610X16
RDLLR22M6R3TR2610X16 CAD Models
RDLLR22M6R3TR2610X16 Part Data Attributes
|
RDLLR22M6R3TR2610X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLLR22M6R3TR2610X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | RDLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | RDLL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDLLR22M6R3TR2610X16
This table gives cross-reference parts and alternative options found for RDLLR22M6R3TR2610X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLLR22M6R3TR2610X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLAR22M6R3TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RDLLR22M6R3TR2610X16 vs RDLLAR22M6R3TR5210X16 |
RDNPR22M6R3CF310X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RDLLR22M6R3TR2610X16 vs RDNPR22M6R3CF310X16 |
RDLLAR22M6R3TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RDLLR22M6R3TR2610X16 vs RDLLAR22M6R3TR6310X16 |
RDLLR22M6R3TR10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RDLLR22M6R3TR2610X16 vs RDLLR22M6R3TR10X16 |
RDLLR22M6R3CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RDLLR22M6R3TR2610X16 vs RDLLR22M6R3CF210X16 |
RDNPR22M6R3TB110X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RDLLR22M6R3TR2610X16 vs RDNPR22M6R3TB110X16 |
RDLR22M6R3CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RDLLR22M6R3TR2610X16 vs RDLR22M6R3CF110X16 |
RDNPR22M6R3TR5210X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RDLLR22M6R3TR2610X16 vs RDNPR22M6R3TR5210X16 |
RDNPR22M6R3TB10X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RDLLR22M6R3TR2610X16 vs RDNPR22M6R3TB10X16 |
RDLLAR22M6R3TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RDLLR22M6R3TR2610X16 vs RDLLAR22M6R3TR110X16 |