Part Details for RDLLA470V63CF35X11 by IBS Electronics Inc
Overview of RDLLA470V63CF35X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLLA470V63CF35X11
RDLLA470V63CF35X11 CAD Models
RDLLA470V63CF35X11 Part Data Attributes
|
RDLLA470V63CF35X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLLA470V63CF35X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | RDLLA | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | RDLLA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDLLA470V63CF35X11
This table gives cross-reference parts and alternative options found for RDLLA470V63CF35X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLLA470V63CF35X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDLL470V63TB15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF | RDLLA470V63CF35X11 vs RDLL470V63TB15X11 |
RDLLA470V63TB5X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF | RDLLA470V63CF35X11 vs RDLLA470V63TB5X11 |
RDLL470V63CF15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF | RDLLA470V63CF35X11 vs RDLL470V63CF15X11 |
RDL470V63TR5X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF | RDLLA470V63CF35X11 vs RDL470V63TR5X11 |
RDL470V63TR635X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF | RDLLA470V63CF35X11 vs RDL470V63TR635X11 |
RDLLA470V63TB15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF | RDLLA470V63CF35X11 vs RDLLA470V63TB15X11 |
RDLL470V63CF35X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF | RDLLA470V63CF35X11 vs RDLL470V63CF35X11 |
RDLLA470V63CF15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF | RDLLA470V63CF35X11 vs RDLLA470V63CF15X11 |
RDL470V63TR525X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF | RDLLA470V63CF35X11 vs RDL470V63TR525X11 |
RDL470V63TB25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF | RDLLA470V63CF35X11 vs RDL470V63TB25X11 |