Part Details for RDLLA22V25TR2613X26 by IBS Electronics Inc
Overview of RDLLA22V25TR2613X26 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLLA22V25TR2613X26
RDLLA22V25TR2613X26 CAD Models
RDLLA22V25TR2613X26 Part Data Attributes
|
RDLLA22V25TR2613X26
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLLA22V25TR2613X26
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 10% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 26 mm | |
Manufacturer Series | RDLLA | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RDLLA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDLLA22V25TR2613X26
This table gives cross-reference parts and alternative options found for RDLLA22V25TR2613X26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLLA22V25TR2613X26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLL22V25TR5213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLLA22V25TR2613X26 vs RDLL22V25TR5213X26 |
RDLLA22V25TB13X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLLA22V25TR2613X26 vs RDLLA22V25TB13X26 |
RDLLA22V25CF213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLLA22V25TR2613X26 vs RDLLA22V25CF213X26 |
RDLL22V25TR213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLLA22V25TR2613X26 vs RDLL22V25TR213X26 |
RDLLA22V25TR13X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLLA22V25TR2613X26 vs RDLLA22V25TR13X26 |
RDLLA22V25TR213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLLA22V25TR2613X26 vs RDLLA22V25TR213X26 |
RDL22V25CF113X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLLA22V25TR2613X26 vs RDL22V25CF113X26 |
RDLLA22V25TB213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLLA22V25TR2613X26 vs RDLLA22V25TB213X26 |
RDLL22V25CF213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLLA22V25TR2613X26 vs RDLL22V25CF213X26 |
RDL22V25TB13X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLLA22V25TR2613X26 vs RDL22V25TB13X26 |