Part Details for RDLLA2200M6R3TB110X20 by IBS Electronics Inc
Overview of RDLLA2200M6R3TB110X20 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLLA2200M6R3TB110X20
RDLLA2200M6R3TB110X20 CAD Models
RDLLA2200M6R3TB110X20 Part Data Attributes
|
RDLLA2200M6R3TB110X20
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLLA2200M6R3TB110X20
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | RDLLA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | RDLLA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RDLLA2200M6R3TB110X20
This table gives cross-reference parts and alternative options found for RDLLA2200M6R3TB110X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLLA2200M6R3TB110X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW0J222MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RDLLA2200M6R3TB110X20 vs UFW0J222MPD1CV |
8222LAM1020LLN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | RDLLA2200M6R3TB110X20 vs 8222LAM1020LLN4P |
8222LAM1020LL07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | RDLLA2200M6R3TB110X20 vs 8222LAM1020LL07P |
REA222M0JCC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | RDLLA2200M6R3TB110X20 vs REA222M0JCC-1020C |
UKW0J222MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | RDLLA2200M6R3TB110X20 vs UKW0J222MPD1CV |
RE3-6V222MH5#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RDLLA2200M6R3TB110X20 vs RE3-6V222MH5#-F49 |
8222LAM1020LLN481C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | RDLLA2200M6R3TB110X20 vs 8222LAM1020LLN481C |
8222LAM1020LLN085C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | RDLLA2200M6R3TB110X20 vs 8222LAM1020LLN085C |
2222LAM1020LLN3850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | RDLLA2200M6R3TB110X20 vs 2222LAM1020LLN3850 |
RDL2200M6R3TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | RDLLA2200M6R3TB110X20 vs RDL2200M6R3TR210X20 |