Part Details for RDLLA10M10TR13X21 by IBS Electronics Inc
Overview of RDLLA10M10TR13X21 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLLA10M10TR13X21
RDLLA10M10TR13X21 CAD Models
RDLLA10M10TR13X21 Part Data Attributes
|
RDLLA10M10TR13X21
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLLA10M10TR13X21
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 21 mm | |
Manufacturer Series | RDLLA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | RDLLA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDLLA10M10TR13X21
This table gives cross-reference parts and alternative options found for RDLLA10M10TR13X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLLA10M10TR13X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL10M10TR6313X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDLLA10M10TR13X21 vs RDL10M10TR6313X21 |
RDL10M10TB213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDLLA10M10TR13X21 vs RDL10M10TB213X21 |
RDNP10M10TB213X21 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDLLA10M10TR13X21 vs RDNP10M10TB213X21 |
RDLL10M10TB113X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDLLA10M10TR13X21 vs RDLL10M10TB113X21 |
RDLL10M10TR113X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDLLA10M10TR13X21 vs RDLL10M10TR113X21 |
RDLL10M10TB13X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDLLA10M10TR13X21 vs RDLL10M10TB13X21 |
RDL10M10TR5213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDLLA10M10TR13X21 vs RDL10M10TR5213X21 |
RDLLA10M10CF213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDLLA10M10TR13X21 vs RDLLA10M10CF213X21 |
RDLL10M10CF313X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDLLA10M10TR13X21 vs RDLL10M10CF313X21 |
RDLLA10M10TR2613X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDLLA10M10TR13X21 vs RDLLA10M10TR2613X21 |