RDLLA1000K50TR8X11.5
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF

Overview of RDLLA1000K50TR8X11.5 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for RDLLA1000K50TR8X11.5 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RDLLA1000K50TR8X11.5 by IBS Electronics Inc

RDLLA1000K50TR8X11.5
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
11.5 mm
Manufacturer Series
RDLLA
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
RDLLA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RDLLA1000K50TR8X11.5
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF
    VS

Alternate Parts for RDLLA1000K50TR8X11.5

This table gives cross-reference parts and alternative options found for RDLLA1000K50TR8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLLA1000K50TR8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDL1000K50CF38X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDLLA1000K50TR8X11.5 vs RDL1000K50CF38X11.5
RDLLA1000K50CF18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDLLA1000K50TR8X11.5 vs RDLLA1000K50CF18X11.5
RDLLA1000K50CF28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDLLA1000K50TR8X11.5 vs RDLLA1000K50CF28X11.5
RDLLA1000K50TR638X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDLLA1000K50TR8X11.5 vs RDLLA1000K50TR638X11.5
RDL1000K50TB18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDLLA1000K50TR8X11.5 vs RDL1000K50TB18X11.5
RDLL1000K50CF18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDLLA1000K50TR8X11.5 vs RDLL1000K50CF18X11.5
RDLLA1000K50TR18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDLLA1000K50TR8X11.5 vs RDLLA1000K50TR18X11.5
RDLL1000K50TR18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDLLA1000K50TR8X11.5 vs RDLL1000K50TR18X11.5
RDL1000K50CF28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDLLA1000K50TR8X11.5 vs RDL1000K50CF28X11.5
RDL1000K50CF18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1000uF IBS Electronics Inc RDLLA1000K50TR8X11.5 vs RDL1000K50CF18X11.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDLLA1000K50TR8X11.5 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDLLA1000K50TR8X11.5 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of RDLLA1000K50TR8X11.5 would you like to use for your alert(s)?
  • Please alert me when RDLLA1000K50TR8X11.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDLLA1000K50TR8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDLLA1000K50TR8X11.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDLLA1000K50TR8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDLLA1000K50TR8X11.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDLLA1000K50TR8X11.5 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: