Datasheets
RDLL3300Q50TB16.3X11 by: IBS Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF

Part Details for RDLL3300Q50TB16.3X11 by IBS Electronics Inc

Overview of RDLL3300Q50TB16.3X11 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RDLL3300Q50TB16.3X11

RDLL3300Q50TB16.3X11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RDLL3300Q50TB16.3X11 Part Data Attributes

RDLL3300Q50TB16.3X11 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
RDLL3300Q50TB16.3X11 IBS Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 6.3 mm
Dielectric Material ALUMINUM
Length 11 mm
Manufacturer Series RDLL
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 30%
Rated (DC) Voltage (URdc) 50 V
Series RDLL
Terminal Pitch 2.5 mm

Alternate Parts for RDLL3300Q50TB16.3X11

This table gives cross-reference parts and alternative options found for RDLL3300Q50TB16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLL3300Q50TB16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RDL3300Q50TR266.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF IBS Electronics Inc RDLL3300Q50TB16.3X11 vs RDL3300Q50TR266.3X11
RDL3300Q50TR26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF IBS Electronics Inc RDLL3300Q50TB16.3X11 vs RDL3300Q50TR26.3X11
RDL3300Q50TR6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF IBS Electronics Inc RDLL3300Q50TB16.3X11 vs RDL3300Q50TR6.3X11
RDLLA3300Q50TR526.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF IBS Electronics Inc RDLL3300Q50TB16.3X11 vs RDLLA3300Q50TR526.3X11
RDLLA3300Q50TB6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF IBS Electronics Inc RDLL3300Q50TB16.3X11 vs RDLLA3300Q50TB6.3X11
RDLLA3300Q50TR6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF IBS Electronics Inc RDLL3300Q50TB16.3X11 vs RDLLA3300Q50TR6.3X11
RDL3300Q50CF26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF IBS Electronics Inc RDLL3300Q50TB16.3X11 vs RDL3300Q50CF26.3X11
RDLLA3300Q50TB26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF IBS Electronics Inc RDLL3300Q50TB16.3X11 vs RDLLA3300Q50TB26.3X11
RDL3300Q50TR636.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF IBS Electronics Inc RDLL3300Q50TB16.3X11 vs RDL3300Q50TR636.3X11
RDLL3300Q50CF26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 3300uF IBS Electronics Inc RDLL3300Q50TB16.3X11 vs RDLL3300Q50CF26.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDLL3300Q50TB16.3X11 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDLL3300Q50TB16.3X11 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of RDLL3300Q50TB16.3X11 would you like to use for your alert(s)?
  • Please alert me when RDLL3300Q50TB16.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDLL3300Q50TB16.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDLL3300Q50TB16.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDLL3300Q50TB16.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDLL3300Q50TB16.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDLL3300Q50TB16.3X11 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: