Part Details for RDLL3300M6R3TR213X21 by IBS Electronics Inc
Overview of RDLL3300M6R3TR213X21 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLL3300M6R3TR213X21
RDLL3300M6R3TR213X21 CAD Models
RDLL3300M6R3TR213X21 Part Data Attributes
|
RDLL3300M6R3TR213X21
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLL3300M6R3TR213X21
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 21 mm | |
Manufacturer Series | RDLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | RDLL | |
Terminal Pitch | 5 mm |
Alternate Parts for RDLL3300M6R3TR213X21
This table gives cross-reference parts and alternative options found for RDLL3300M6R3TR213X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLL3300M6R3TR213X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEK332M6R3S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | RDLL3300M6R3TR213X21 vs SEK332M6R3S2 |
SEK332M6R3E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | RDLL3300M6R3TR213X21 vs SEK332M6R3E4 |
SK332M6R3A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | RDLL3300M6R3TR213X21 vs SK332M6R3A2 |
SK332M6R3A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | RDLL3300M6R3TR213X21 vs SK332M6R3A4 |
RDLLA3300M6R3TB13X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | RDLL3300M6R3TR213X21 vs RDLLA3300M6R3TB13X21 |
RDLL3300M6R3TB13X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | RDLL3300M6R3TR213X21 vs RDLL3300M6R3TB13X21 |
SK332M6R3E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | RDLL3300M6R3TR213X21 vs SK332M6R3E4 |
SK332M6R3S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | RDLL3300M6R3TR213X21 vs SK332M6R3S2 |
RDLLA3300M6R3TR213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | RDLL3300M6R3TR213X21 vs RDLLA3300M6R3TR213X21 |
SEK332M6R3A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | RDLL3300M6R3TR213X21 vs SEK332M6R3A1 |