Part Details for RDLL22T50TR6318X41 by IBS Electronics Inc
Overview of RDLL22T50TR6318X41 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLL22T50TR6318X41
RDLL22T50TR6318X41 CAD Models
RDLL22T50TR6318X41 Part Data Attributes
|
RDLL22T50TR6318X41
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLL22T50TR6318X41
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 41 mm | |
Manufacturer Series | RDLL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RDLL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDLL22T50TR6318X41
This table gives cross-reference parts and alternative options found for RDLL22T50TR6318X41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLL22T50TR6318X41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL22T50TR18X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLL22T50TR6318X41 vs RDL22T50TR18X41 |
RDLL22T50TB18X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLL22T50TR6318X41 vs RDLL22T50TB18X41 |
RDLLA22T50CF318X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLL22T50TR6318X41 vs RDLLA22T50CF318X41 |
RDLLA22T50TB218X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLL22T50TR6318X41 vs RDLLA22T50TB218X41 |
RDLLA22T50TR218X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLL22T50TR6318X41 vs RDLLA22T50TR218X41 |
RDLL22T50TR2618X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLL22T50TR6318X41 vs RDLL22T50TR2618X41 |
RDL22T50TR118X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLL22T50TR6318X41 vs RDL22T50TR118X41 |
RDLLA22T50TR6318X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLL22T50TR6318X41 vs RDLLA22T50TR6318X41 |
RDLL22T50CF118X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLL22T50TR6318X41 vs RDLL22T50CF118X41 |
RDLL22T50TR18X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | RDLL22T50TR6318X41 vs RDLL22T50TR18X41 |