Part Details for RDLL22M63CF15X11 by IBS Electronics Inc
Overview of RDLL22M63CF15X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLL22M63CF15X11
RDLL22M63CF15X11 CAD Models
RDLL22M63CF15X11 Part Data Attributes
|
RDLL22M63CF15X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLL22M63CF15X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | RDLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | RDLL | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RDLL22M63CF15X11
This table gives cross-reference parts and alternative options found for RDLL22M63CF15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLL22M63CF15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
226CKS063MST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | RDLL22M63CF15X11 vs 226CKS063MST |
UVK1J220MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RDLL22M63CF15X11 vs UVK1J220MDD1CV |
ESMG630ELL220ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | RDLL22M63CF15X11 vs ESMG630ELL220ME11B |
UKW1J220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | RDLL22M63CF15X11 vs UKW1J220MDD1TD |
SK063M0022K5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | RDLL22M63CF15X11 vs SK063M0022K5F10511 |
RDLLA22M63TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RDLL22M63CF15X11 vs RDLLA22M63TR25X11 |
EC2263GBP511LGK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Jackcon Capacitor Electronics Co Ltd | RDLL22M63CF15X11 vs EC2263GBP511LGK |
RDNP22M63TR635X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RDLL22M63CF15X11 vs RDNP22M63TR635X11 |
NRSS220M63V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RDLL22M63CF15X11 vs NRSS220M63V5X11TBSTF |
KSK226M063S1A1C11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | RDLL22M63CF15X11 vs KSK226M063S1A1C11K |