Part Details for RDLL2200T16TR2618X41 by IBS Electronics Inc
Results Overview of RDLL2200T16TR2618X41 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDLL2200T16TR2618X41 Information
RDLL2200T16TR2618X41 by IBS Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for RDLL2200T16TR2618X41
RDLL2200T16TR2618X41 CAD Models
RDLL2200T16TR2618X41 Part Data Attributes
|
RDLL2200T16TR2618X41
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLL2200T16TR2618X41
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 41 mm | |
Manufacturer Series | RDLL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | RDLL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDLL2200T16TR2618X41
This table gives cross-reference parts and alternative options found for RDLL2200T16TR2618X41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLL2200T16TR2618X41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDLL2200T16CF118X41 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF | RDLL2200T16TR2618X41 vs RDLL2200T16CF118X41 |
RDLLA2200T16TR218X41 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF | RDLL2200T16TR2618X41 vs RDLLA2200T16TR218X41 |
RDL2200T16CF118X41 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF | RDLL2200T16TR2618X41 vs RDL2200T16CF118X41 |
RDL2200T16TR218X41 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF | RDLL2200T16TR2618X41 vs RDL2200T16TR218X41 |
RDL2200T16TB18X41 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF | RDLL2200T16TR2618X41 vs RDL2200T16TB18X41 |
RDLLA2200T16TR6318X41 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF | RDLL2200T16TR2618X41 vs RDLLA2200T16TR6318X41 |
RDLLA2200T16TR18X41 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF | RDLL2200T16TR2618X41 vs RDLLA2200T16TR18X41 |
RDLL2200T16TR6318X41 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF | RDLL2200T16TR2618X41 vs RDLL2200T16TR6318X41 |
RDLL2200T16TR5218X41 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF | RDLL2200T16TR2618X41 vs RDLL2200T16TR5218X41 |
RDLL2200T16TR118X41 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 2200uF | RDLL2200T16TR2618X41 vs RDLL2200T16TR118X41 |