Part Details for RDLL10K100TR2616X32 by IBS Electronics Inc
Overview of RDLL10K100TR2616X32 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLL10K100TR2616X32
RDLL10K100TR2616X32 CAD Models
RDLL10K100TR2616X32 Part Data Attributes
|
RDLL10K100TR2616X32
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLL10K100TR2616X32
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 32 mm | |
Manufacturer Series | RDLL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | RDLL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDLL10K100TR2616X32
This table gives cross-reference parts and alternative options found for RDLL10K100TR2616X32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLL10K100TR2616X32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL10K100CF116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | RDLL10K100TR2616X32 vs RDL10K100CF116X32 |
RDLL10K100CF116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | RDLL10K100TR2616X32 vs RDLL10K100CF116X32 |
RDL10K100TB116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | RDLL10K100TR2616X32 vs RDL10K100TB116X32 |
RDLLA10K100CF216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | RDLL10K100TR2616X32 vs RDLLA10K100CF216X32 |
RDLL10K100CF316X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | RDLL10K100TR2616X32 vs RDLL10K100CF316X32 |
RDL10K100CF216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | RDLL10K100TR2616X32 vs RDL10K100CF216X32 |
RDL10K100CF316X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | RDLL10K100TR2616X32 vs RDL10K100CF316X32 |
RDLL10K100TR16X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | RDLL10K100TR2616X32 vs RDLL10K100TR16X32 |
RDLLA10K100TR116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | RDLL10K100TR2616X32 vs RDLLA10K100TR116X32 |
RDLL10K100TR6316X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | RDLL10K100TR2616X32 vs RDLL10K100TR6316X32 |