Part Details for RDLL100M25TB10X16 by IBS Electronics Inc
Overview of RDLL100M25TB10X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLL100M25TB10X16
RDLL100M25TB10X16 CAD Models
RDLL100M25TB10X16 Part Data Attributes
|
RDLL100M25TB10X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLL100M25TB10X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | RDLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RDLL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDLL100M25TB10X16
This table gives cross-reference parts and alternative options found for RDLL100M25TB10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLL100M25TB10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDNP100M25TR2610X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RDLL100M25TB10X16 vs RDNP100M25TR2610X16 |
246E101M025SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | RDLL100M25TB10X16 vs 246E101M025SP |
RDNP100M25TR5210X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RDLL100M25TB10X16 vs RDNP100M25TR5210X16 |
RDNP100M25CF310X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RDLL100M25TB10X16 vs RDNP100M25CF310X16 |
RDL100M25TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RDLL100M25TB10X16 vs RDL100M25TB210X16 |
HPR101M1EG16V | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | Vishay Intertechnologies | RDLL100M25TB10X16 vs HPR101M1EG16V |
UKZ1E101MPM1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RDLL100M25TB10X16 vs UKZ1E101MPM1CV |
RDLL100M25TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RDLL100M25TB10X16 vs RDLL100M25TR5210X16 |
RDLLA100M25TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RDLL100M25TB10X16 vs RDLLA100M25TR6310X16 |
UES1E101MPM1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RDLL100M25TB10X16 vs UES1E101MPM1CC |