Part Details for RDL4700M25CF318X36 by IBS Electronics Inc
Overview of RDL4700M25CF318X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDL4700M25CF318X36
RDL4700M25CF318X36 CAD Models
RDL4700M25CF318X36 Part Data Attributes
|
RDL4700M25CF318X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDL4700M25CF318X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | RDL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RDL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDL4700M25CF318X36
This table gives cross-reference parts and alternative options found for RDL4700M25CF318X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDL4700M25CF318X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK025M4700L7F31836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | RDL4700M25CF318X36 vs SK025M4700L7F31836 |
SEK472M025R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | RDL4700M25CF318X36 vs SEK472M025R2 |
RDLLA4700M25TR118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RDL4700M25CF318X36 vs RDLLA4700M25TR118X36 |
RDLL4700M25CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RDL4700M25CF318X36 vs RDLL4700M25CF218X36 |
RDLL4700M25TR218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RDL4700M25CF318X36 vs RDLL4700M25TR218X36 |
SEK472M025S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | RDL4700M25CF318X36 vs SEK472M025S1 |
RDLL4700M25TB118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RDL4700M25CF318X36 vs RDLL4700M25TB118X36 |
SEK472M025R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | RDL4700M25CF318X36 vs SEK472M025R4 |
RDLL4700M25CF318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RDL4700M25CF318X36 vs RDLL4700M25CF318X36 |
NRSA472M25V18X36TRF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | RDL4700M25CF318X36 vs NRSA472M25V18X36TRF1 |