Part Details for RDL10M50TR2610X16 by IBS Electronics Inc
Overview of RDL10M50TR2610X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDL10M50TR2610X16
RDL10M50TR2610X16 CAD Models
RDL10M50TR2610X16 Part Data Attributes
|
RDL10M50TR2610X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDL10M50TR2610X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | RDL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RDL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDL10M50TR2610X16
This table gives cross-reference parts and alternative options found for RDL10M50TR2610X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDL10M50TR2610X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LFM1016HTN58FM | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RDL10M50TR2610X16 vs 1100LFM1016HTN58FM |
8100LFM1016HTN28E0 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RDL10M50TR2610X16 vs 8100LFM1016HTN28E0 |
RDL10M50TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDL10M50TR2610X16 vs RDL10M50TB110X16 |
RDLL10M50TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDL10M50TR2610X16 vs RDLL10M50TB10X16 |
8100LFM1016HTN185C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RDL10M50TR2610X16 vs 8100LFM1016HTN185C |
1100LFM1016HTN181M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RDL10M50TR2610X16 vs 1100LFM1016HTN181M |
8100LFM1016HTN7850 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RDL10M50TR2610X16 vs 8100LFM1016HTN7850 |
RDNP10M50TB110X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDL10M50TR2610X16 vs RDNP10M50TB110X16 |
1100LFM1016HTN38E0 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RDL10M50TR2610X16 vs 1100LFM1016HTN38E0 |
USH1H100MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RDL10M50TR2610X16 vs USH1H100MPD1CC |