Part Details for RDL100V25TR125X41 by IBS Electronics Inc
Overview of RDL100V25TR125X41 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDL100V25TR125X41
RDL100V25TR125X41 CAD Models
RDL100V25TR125X41 Part Data Attributes
|
RDL100V25TR125X41
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDL100V25TR125X41
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 41 mm | |
Manufacturer Series | RDL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RDL | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RDL100V25TR125X41
This table gives cross-reference parts and alternative options found for RDL100V25TR125X41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDL100V25TR125X41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL100V25TB25X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RDL100V25TR125X41 vs RDL100V25TB25X41 |
RDL100V25TR225X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RDL100V25TR125X41 vs RDL100V25TR225X41 |
RDL100V25TR6325X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RDL100V25TR125X41 vs RDL100V25TR6325X41 |
RDL100V25TR5225X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RDL100V25TR125X41 vs RDL100V25TR5225X41 |
RDL100V25TR2625X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RDL100V25TR125X41 vs RDL100V25TR2625X41 |
RDL100V25CF125X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 100uF | IBS Electronics Inc | RDL100V25TR125X41 vs RDL100V25CF125X41 |