Part Details for RDHV3R3M200TR526.3X11 by IBS Electronics Inc
Overview of RDHV3R3M200TR526.3X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDHV3R3M200TR526.3X11
RDHV3R3M200TR526.3X11 CAD Models
RDHV3R3M200TR526.3X11 Part Data Attributes
|
RDHV3R3M200TR526.3X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDHV3R3M200TR526.3X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | RDHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | RDHV | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDHV3R3M200TR526.3X11
This table gives cross-reference parts and alternative options found for RDHV3R3M200TR526.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDHV3R3M200TR526.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG201ETD3R3MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | RDHV3R3M200TR526.3X11 vs ESMG201ETD3R3MF11M |
SD2D335M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RDHV3R3M200TR526.3X11 vs SD2D335M6L011TS |
RE3-200V3R3MF3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | RDHV3R3M200TR526.3X11 vs RE3-200V3R3MF3#-F1 |
ESMG201ETD3R3MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | RDHV3R3M200TR526.3X11 vs ESMG201ETD3R3MF11N |
REA3R3M2DTA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | RDHV3R3M200TR526.3X11 vs REA3R3M2DTA-0611 |
ESMG201ETC3R3MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RDHV3R3M200TR526.3X11 vs ESMG201ETC3R3MF11D |
SRR2DM3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | Luminous Town Electric Co Ltd | RDHV3R3M200TR526.3X11 vs SRR2DM3R3 |
SK3R3M200S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | RDHV3R3M200TR526.3X11 vs SK3R3M200S2 |
REA3R3M2DSA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | RDHV3R3M200TR526.3X11 vs REA3R3M2DSA-0611 |
200YK3R3MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | RDHV3R3M200TR526.3X11 vs 200YK3R3MEFCT16.3X11 |