Part Details for RDHV33T200TB216X26 by IBS Electronics Inc
Overview of RDHV33T200TB216X26 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDHV33T200TB216X26
RDHV33T200TB216X26 CAD Models
RDHV33T200TB216X26 Part Data Attributes
|
RDHV33T200TB216X26
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDHV33T200TB216X26
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 26 mm | |
Manufacturer Series | RDHV | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | RDHV | |
Terminal Pitch | 5 mm |
Alternate Parts for RDHV33T200TB216X26
This table gives cross-reference parts and alternative options found for RDHV33T200TB216X26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDHV33T200TB216X26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDHV33T200TR216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T200TB216X26 vs RDHV33T200TR216X26 |
RDHV33T200TR2616X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T200TB216X26 vs RDHV33T200TR2616X26 |
RDHV33T200CF216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T200TB216X26 vs RDHV33T200CF216X26 |
RDHV33T200TB16X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T200TB216X26 vs RDHV33T200TB16X26 |
RDHV33T200TB116X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T200TB216X26 vs RDHV33T200TB116X26 |
RDHV33T200CF116X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T200TB216X26 vs RDHV33T200CF116X26 |
RDHV33T200TR6316X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T200TB216X26 vs RDHV33T200TR6316X26 |