Part Details for RDHV33T160TB216X21 by IBS Electronics Inc
Overview of RDHV33T160TB216X21 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDHV33T160TB216X21
RDHV33T160TB216X21 CAD Models
RDHV33T160TB216X21 Part Data Attributes
|
RDHV33T160TB216X21
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDHV33T160TB216X21
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 50% +Tol, 10% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 21 mm | |
Manufacturer Series | RDHV | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | RDHV | |
Terminal Pitch | 5 mm |
Alternate Parts for RDHV33T160TB216X21
This table gives cross-reference parts and alternative options found for RDHV33T160TB216X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDHV33T160TB216X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDHV33T160TR6316X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T160TB216X21 vs RDHV33T160TR6316X21 |
RDHV33T160TR216X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T160TB216X21 vs RDHV33T160TR216X21 |
RDHV33T160TR2616X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T160TB216X21 vs RDHV33T160TR2616X21 |
RDHV33T160TR116X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T160TB216X21 vs RDHV33T160TR116X21 |
RDHV33T160TR16X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T160TB216X21 vs RDHV33T160TR16X21 |
RDHV33T160TR5216X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T160TB216X21 vs RDHV33T160TR5216X21 |
RDHV33T160TB16X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 50% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | RDHV33T160TB216X21 vs RDHV33T160TB16X21 |