Part Details for RDHV33M350TR216X36 by IBS Electronics Inc
Overview of RDHV33M350TR216X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDHV33M350TR216X36
RDHV33M350TR216X36 CAD Models
RDHV33M350TR216X36 Part Data Attributes
|
RDHV33M350TR216X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDHV33M350TR216X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | RDHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Series | RDHV | |
Terminal Pitch | 5 mm |
Alternate Parts for RDHV33M350TR216X36
This table gives cross-reference parts and alternative options found for RDHV33M350TR216X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDHV33M350TR216X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDHV33M350CF216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | RDHV33M350TR216X36 vs RDHV33M350CF216X36 |
RDHV33M350TB16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | RDHV33M350TR216X36 vs RDHV33M350TB16X36 |
RDHV33M350TB216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | RDHV33M350TR216X36 vs RDHV33M350TB216X36 |
RDHV33M350CF316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | RDHV33M350TR216X36 vs RDHV33M350CF316X36 |
RDHV33M350TR16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | RDHV33M350TR216X36 vs RDHV33M350TR16X36 |
RDHV33M350CF116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | RDHV33M350TR216X36 vs RDHV33M350CF116X36 |
RDHV33M350TB116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | RDHV33M350TR216X36 vs RDHV33M350TB116X36 |
RDHV33M350TR2616X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | RDHV33M350TR216X36 vs RDHV33M350TR2616X36 |
RDHV33M350TR6316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | RDHV33M350TR216X36 vs RDHV33M350TR6316X36 |