Part Details for RDHV22M200TR10X16 by IBS Electronics Inc
Overview of RDHV22M200TR10X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDHV22M200TR10X16
RDHV22M200TR10X16 CAD Models
RDHV22M200TR10X16 Part Data Attributes
|
RDHV22M200TR10X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDHV22M200TR10X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | RDHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | RDHV | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDHV22M200TR10X16
This table gives cross-reference parts and alternative options found for RDHV22M200TR10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDHV22M200TR10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA220M2DSD-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RDHV22M200TR10X16 vs REA220M2DSD-1016B |
200PK22MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RDHV22M200TR10X16 vs 200PK22MEFCCE10X16 |
B43821B2226M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RDHV22M200TR10X16 vs B43821B2226M008 |
RDHV22M200CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RDHV22M200TR10X16 vs RDHV22M200CF310X16 |
REA220M2DBC-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RDHV22M200TR10X16 vs REA220M2DBC-1016B |
REA220M2DSA-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RDHV22M200TR10X16 vs REA220M2DSA-1016C |
NRE-H220M200V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RDHV22M200TR10X16 vs NRE-H220M200V10X16F3F |
REA220M2DSA-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RDHV22M200TR10X16 vs REA220M2DSA-1016B |
200PK22MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | RDHV22M200TR10X16 vs 200PK22MEFCRK10X16 |
NRE-H220M200V10X16TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RDHV22M200TR10X16 vs NRE-H220M200V10X16TB12.7MMPNF |