-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.33UF 100V X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8891-ND
|
DigiKey | CAP CER 0.33UF 100V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
498 In Stock |
|
$0.2871 / $0.7200 | Buy Now |
DISTI #
RDER72A334K1P1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: RDER72A334K1P1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1343 | Buy Now |
DISTI #
81-RDER72A334K1P1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 558 |
|
$0.1770 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1511 | Buy Now |
DISTI #
RDER72A334K1P1H03B
|
TME | Capacitor: ceramic, 330nF, 100V, X7R, ±10%, THT, 2.5mm Min Qty: 500 | 0 |
|
$0.1130 | RFQ |
DISTI #
RDER72A334K1P1H03B
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: RDER72A334K1P1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDER72A334K1P1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER72A334K1P1H03B
Murata Manufacturing Co Ltd
CAP CER 0.33UF 100V X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RDER72A334K1P1H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDER72A334K1P1H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDER72A334K1S1H03A | CAP CER 0.33UF 100V X7R RADIAL | Murata Manufacturing Co Ltd | RDER72A334K1P1H03B vs RDER72A334K1S1H03A |