-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 1UF 50V X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9284
|
Newark | Cap, 1Uf, 50V, Mlcc, Radial, Capacitance:1Μf, Voltage Rating:50V, Product Range:Rde Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Operating Temperature Rohs Compliant: Yes |Murata RDER71H105K2M1H03A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1369 |
|
$0.1580 / $0.4580 | Buy Now |
DISTI #
490-9146-1-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
53903 In Stock |
|
$0.1333 / $0.4800 | Buy Now |
DISTI #
RDER71H105K2M1H03A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: RDER71H105K2M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1642 / $0.1812 | Buy Now |
DISTI #
94AC9284
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: 94AC9284) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2290 / $0.6340 | Buy Now |
DISTI #
81-RDER71H105K2M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.0MM RoHS: Compliant | 4093 |
|
$0.1330 / $0.4400 | Buy Now |
DISTI #
V72:2272_07292346
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 669 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 Container: Cut Strips | Americas - 256 |
|
$0.1431 / $0.2464 | Buy Now |
|
Future Electronics | RDE Series 1 uF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 2000Reel |
|
$0.1410 / $0.1510 | Buy Now |
|
Future Electronics | RDE Series 1 uF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1110 / $0.1210 | Buy Now |
DISTI #
77350759
|
Verical | Cap Ceramic 1uF 50V X7R 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 2186 |
|
$0.1540 / $0.3052 | Buy Now |
DISTI #
62836613
|
Verical | Cap Ceramic 1uF 50V X7R 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 256 Package Multiple: 1 Date Code: 2225 | Americas - 256 |
|
$0.1431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDER71H105K2M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER71H105K2M1H03A
Murata Manufacturing Co Ltd
CAP CER 1UF 50V X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
JESD-609 Code | e2 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2212 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for RDER71H105K2M1H03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDER71H105K2M1H03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCER71H105K2M1H03A | CAP CER 1UF 50V X7R RADIAL | Murata Manufacturing Co Ltd | RDER71H105K2M1H03A vs RCER71H105K2M1H03A |
RDER71H105K2P1H03B | CAP CER 1UF 50V X7R RADIAL | Murata Manufacturing Co Ltd | RDER71H105K2M1H03A vs RDER71H105K2P1H03B |
RCER71H105K2A2H03B | CAP CER 1UF 50V X7R RADIAL | Murata Manufacturing Co Ltd | RDER71H105K2M1H03A vs RCER71H105K2A2H03B |
RCER71H105K2DBH03A | CAP CER 1UF 50V X7R RADIAL | Murata Manufacturing Co Ltd | RDER71H105K2M1H03A vs RCER71H105K2DBH03A |