Datasheets
RDED72J153K2M1H03A by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.015uF, 2212,

Part Details for RDED72J153K2M1H03A by Murata Manufacturing Co Ltd

Overview of RDED72J153K2M1H03A by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RDED72J153K2M1H03A

Part # Distributor Description Stock Price Buy
DISTI # 490-RDED72J153K2M1H03ATB-ND
DigiKey CAP Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.2240
$0.2240 Buy Now
DISTI # RDED72J153K2M1H03A
Avnet Americas Cap Ceramic Monolithic 0.015uF 630VDC 10% Thru-Hole Ammo Pack - Ammo Pack (Alt: RDED72J153K2M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack 0
  • 2,000 $0.1798
$0.1798 Buy Now
DISTI # 81-RDED72J153K2M1H3A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant 0
  • 1 $0.7000
  • 10 $0.4870
  • 100 $0.3340
  • 500 $0.2790
  • 1,000 $0.2350
  • 2,000 $0.2190
  • 10,000 $0.2070
  • 24,000 $0.2040
$0.2040 / $0.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1934
$0.1934 Buy Now

Part Details for RDED72J153K2M1H03A

RDED72J153K2M1H03A CAD Models

RDED72J153K2M1H03A Part Data Attributes

RDED72J153K2M1H03A Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
RDED72J153K2M1H03A Murata Manufacturing Co Ltd Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.015uF, 2212,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 2212
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Samacsys Manufacturer Murata Electronics
Capacitance 0.015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.15 mm
Length 5.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 630 V
Size Code 2212
Surface Mount NO
Temperature Characteristics Code X7T
Temperature Coefficient 22/-33% ppm/°C
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for RDED72J153K2M1H03A

This table gives cross-reference parts and alternative options found for RDED72J153K2M1H03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDED72J153K2M1H03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RDED72J153K2K1H03B Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.015uF, 2212, Murata Manufacturing Co Ltd RDED72J153K2M1H03A vs RDED72J153K2K1H03B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDED72J153K2M1H03A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDED72J153K2M1H03A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RDED72J153K2M1H03A would you like to use for your alert(s)?
  • Please alert me when RDED72J153K2M1H03A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDED72J153K2M1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDED72J153K2M1H03A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDED72J153K2M1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDED72J153K2M1H03A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDED72J153K2M1H03A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: