Part Details for RDEC71H475K2S1H03A by Murata Manufacturing Co Ltd
Overview of RDEC71H475K2S1H03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RDEC71H475K2S1H03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RDEC71H475K2S1H03ATB-ND
|
DigiKey | CAP CER Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2409 | Buy Now |
DISTI #
RDEC71H475K2S1H03A
|
Avnet Americas | Cap Ceramic Monolithic 4.7uF 50VDC 10% Thru-Hole Ammo Pack - Ammo Pack (Alt: RDEC71H475K2S1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1933 | Buy Now |
DISTI #
81-RDEC71H475K2S1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.2200 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2080 | Buy Now |
DISTI #
73506204
|
Verical | Cap Ceramic 4.7uF 50V X7S 10% Radial 2.5mm 125°C Ammo RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2244 | Americas - 1330 |
|
$0.2425 / $0.2838 | Buy Now |
DISTI #
C1S521302648256
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Bulk | 1330 |
|
$0.1910 / $0.2960 | Buy Now |
Part Details for RDEC71H475K2S1H03A
RDEC71H475K2S1H03A CAD Models
RDEC71H475K2S1H03A Part Data Attributes
|
RDEC71H475K2S1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDEC71H475K2S1H03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, -/+22% TC, 4.7uF, 2212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2212 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Width | 4 mm |