RDC5028-931-1S
Description: Synchro or Resolver to Digital Converter, CMOS, CQFP52, QFP-52

Overview of RDC5028-931-1S by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RDC5028-931-1S by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RDC5028-931-1S by Cobham PLC

RDC5028-931-1S
Cobham PLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COBHAM PLC
Package Description
QFF,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX; PROGRAMMABLE RESOLUTION WITH 10, 12 AND 14 BITS
Analog Input Voltage-Max
1.5 V
Angular Accuracy-Max
10 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
S-CQFP-F52
Length
24.2824 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
52
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Seated Height-Max
2.54 mm
Signal/Output Frequency
30000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Total Dose
1M Rad(Si) V
Tracking Rate-Max
1024 rps
Width
24.2824 mm
Want to compare parts?
  1. RDC5028-931-1S
    Cobham PLC
    Synchro or Resolver to Digital Converter, CMOS, CQFP52, QFP-52
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDC5028-931-1S by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDC5028-931-1S by Cobham PLC

Select Manufacturer
Which Manufacturer of RDC5028-931-1S would you like to use for your alert(s)?
  • Please alert me when RDC5028-931-1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDC5028-931-1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDC5028-931-1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDC5028-931-1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDC5028-931-1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDC5028-931-1S by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: