Part Details for RDC401D07A by Alps Alpine Co Ltd
Results Overview of RDC401D07A by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDC401D07A Information
RDC401D07A by Alps Alpine Co Ltd is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for RDC401D07A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RotaryPosition Sensor 5V Tray RoHS: Compliant |
124 In Stock |
|
$3.6900 / $4.8300 | Buy Now |
DISTI #
65007517
|
Verical | Rotary Position Sensor 5V 100000Cycles Tray Min Qty: 20 Package Multiple: 20 | Americas - 120 |
|
$4.7970 / $6.2790 | Buy Now |
|
Master Electronics | RotaryPosition Sensor 5V Tray RoHS: Compliant |
124 In Stock |
|
$3.6900 / $4.8300 | Buy Now |