Part Details for RD8-516 by ABB Installation Products Inc
Overview of RD8-516 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD8-516
RD8-516 CAD Models
RD8-516 Part Data Attributes
|
RD8-516
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RD8-516
ABB Installation Products Inc
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 7 AWG |
Alternate Parts for RD8-516
This table gives cross-reference parts and alternative options found for RD8-516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD8-516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD8-516 | Ring Terminal, | Thomas & Betts | RD8-516 vs RD8-516 |
RD727 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RD8-516 vs RD727 |