Part Details for RD8-10 by Thomas & Betts
Overview of RD8-10 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RD8-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B7986
|
Newark | Terminal, Ring Tongue, #10, Crimp, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rd Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RD8-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 376 |
|
$3.8100 / $4.8500 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 37.59mm 10.66mm Electro-Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$3.3800 / $4.2600 | Buy Now |
|
Quest Components | RING TERMINAL | 266 |
|
$2.7090 / $6.7725 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 37.59mm 10.66mm Electro-Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$3.3800 / $4.2600 | Buy Now |
Part Details for RD8-10
RD8-10 CAD Models
RD8-10 Part Data Attributes
|
RD8-10
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RD8-10
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |