Part Details for RD74LVC1G79WPE by Renesas Electronics Corporation
Overview of RD74LVC1G79WPE by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD74LVC1G79WPE
RD74LVC1G79WPE CAD Models
RD74LVC1G79WPE Part Data Attributes:
|
RD74LVC1G79WPE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD74LVC1G79WPE
Renesas Electronics Corporation
LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA5, 0.40 MM PITCH, 0.40 MM HEIGHT, WCSP-5
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.1 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 0.7 mm | |
fmax-Min | 160 MHz |
Alternate Parts for RD74LVC1G79WPE
This table gives cross-reference parts and alternative options found for RD74LVC1G79WPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD74LVC1G79WPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G80DBVTG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | RD74LVC1G79WPE vs SN74LVC1G80DBVTG4 |
74LVC1G79GM | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | RD74LVC1G79WPE vs 74LVC1G79GM |
74LVC1G79GF,132 | 74LVC1G79 - Dual inverter@en-us SON 6-Pin | Nexperia | RD74LVC1G79WPE vs 74LVC1G79GF,132 |
SN74LVC1G79DBVTE4 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | RD74LVC1G79WPE vs SN74LVC1G79DBVTE4 |
SN74LVC1G79YEAR | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA5, MO-211EA, DSBGA-5 | Texas Instruments | RD74LVC1G79WPE vs SN74LVC1G79YEAR |
SN74LVC1G80DBVR | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | RD74LVC1G79WPE vs SN74LVC1G80DBVR |
74LVC1G79GV,125 | 74LVC1G79 - Dual inverter@en-us TSOP 5-Pin | Nexperia | RD74LVC1G79WPE vs 74LVC1G79GV,125 |
74LVC1G79GM,115 | 74LVC1G79 - Dual inverter@en-us SON 6-Pin | Nexperia | RD74LVC1G79WPE vs 74LVC1G79GM,115 |
74LVC1G79GF | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, FF/Latch | NXP Semiconductors | RD74LVC1G79WPE vs 74LVC1G79GF |
74LVC1G79GV | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | RD74LVC1G79WPE vs 74LVC1G79GV |