Part Details for RD74HV1G02VSH1 by Renesas Electronics Corporation
Overview of RD74HV1G02VSH1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD74HV1G02VSH1
RD74HV1G02VSH1 CAD Models
RD74HV1G02VSH1 Part Data Attributes
|
RD74HV1G02VSH1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD74HV1G02VSH1
Renesas Electronics Corporation
HV SERIES, 2-INPUT NOR GATE, PDSO5, 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, USON-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HV | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0021000000000000003 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 75 ns | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for RD74HV1G02VSH1
This table gives cross-reference parts and alternative options found for RD74HV1G02VSH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD74HV1G02VSH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | RD74HV1G02VSH1 vs NC7SVU04P5X |
74AHCT1G32GV | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | NXP Semiconductors | RD74HV1G02VSH1 vs 74AHCT1G32GV |
74AUP1G86GW,125 | 74AUP1G86 - Low-power 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | RD74HV1G02VSH1 vs 74AUP1G86GW,125 |
MC74HC1GU04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | RD74HV1G02VSH1 vs MC74HC1GU04DFT1 |
NC7ST04M5 | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | RD74HV1G02VSH1 vs NC7ST04M5 |
NC7SP04P5X | Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | RD74HV1G02VSH1 vs NC7SP04P5X |
TC7SZ14FU,LJ(CT | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | RD74HV1G02VSH1 vs TC7SZ14FU,LJ(CT |
RD74HV1G00VSE | HV SERIES, 2-INPUT NAND GATE, PDSO5, 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, USON-5 | Renesas Electronics Corporation | RD74HV1G02VSH1 vs RD74HV1G00VSE |
935268596118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | RD74HV1G02VSH1 vs 935268596118 |
SN74AHC1G02MDCKREP | Enhanced product single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -55 to 125 | Texas Instruments | RD74HV1G02VSH1 vs SN74AHC1G02MDCKREP |