Part Details for RD68S-T2B by NEC Electronics America Inc
Overview of RD68S-T2B by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD68S-T2B
RD68S-T2B CAD Models
RD68S-T2B Part Data Attributes
|
RD68S-T2B
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RD68S-T2B
NEC Electronics America Inc
Zener Diode, 68V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, SUPERMINI-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SUPERMINI-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 2 mA |
Alternate Parts for RD68S-T2B
This table gives cross-reference parts and alternative options found for RD68S-T2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD68S-T2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD68SB-T2 | Zener Diode, 68V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics Group | RD68S-T2B vs RD68SB-T2 |
MM5Z68VT1G | 68V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN | onsemi | RD68S-T2B vs MM5Z68VT1G |