Part Details for RD50M0F000-403.0 by Amphenol Positronic
Overview of RD50M0F000-403.0 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD50M0F000-403.0
RD50M0F000-403.0 CAD Models
RD50M0F000-403.0 Part Data Attributes:
|
RD50M0F000-403.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD50M0F000-403.0
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED, COMPATIBLE CONTACTS: MC6020DCH; MC6026DCH; MC6018D-50 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER COPPER | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD50M0F000-403.0
This table gives cross-reference parts and alternative options found for RD50M0F000-403.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50M0F000-403.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656V50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | RD50M0F000-403.0 vs 8656V50PHXLF |
8656F50PXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | RD50M0F000-403.0 vs 8656F50PXLF |
8656W50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | RD50M0F000-403.0 vs 8656W50PHXLF |
ORD50M0S200X | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | RD50M0F000-403.0 vs ORD50M0S200X |
DDMAY-50PTI-FO | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | RD50M0F000-403.0 vs DDMAY-50PTI-FO |
8656V50PHTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | RD50M0F000-403.0 vs 8656V50PHTXLF |
ORD50M0000S/AA-14 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | RD50M0F000-403.0 vs ORD50M0000S/AA-14 |
205415-2 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | RD50M0F000-403.0 vs 205415-2 |
8656O50PTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | RD50M0F000-403.0 vs 8656O50PTXLF |
ORD50M0000Z/AA-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | RD50M0F000-403.0 vs ORD50M0000Z/AA-15 |