Part Details for RD50F10000-50-403.0 by Amphenol Positronic
Overview of RD50F10000-50-403.0 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD50F10000-50-403.0
RD50F10000-50-403.0 CAD Models
RD50F10000-50-403.0 Part Data Attributes
|
RD50F10000-50-403.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD50F10000-50-403.0
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER COPPER | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD50F10000-50-403.0
This table gives cross-reference parts and alternative options found for RD50F10000-50-403.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50F10000-50-403.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDMN50S367CTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | RD50F10000-50-403.0 vs DDMN50S367CTLF |
717DFDG50SAJ4RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | RD50F10000-50-403.0 vs 717DFDG50SAJ4RM5 |
717DFDG50SAM4VFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | RD50F10000-50-403.0 vs 717DFDG50SAM4VFM2 |
717DFDG50S1ATNVFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | RD50F10000-50-403.0 vs 717DFDG50S1ATNVFM2 |
DDMN50S064HLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | RD50F10000-50-403.0 vs DDMN50S064HLF |
SD50F1202000 | Amphenol Positronic | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, | RD50F10000-50-403.0 vs SD50F1202000 |
DDM50S664MTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | RD50F10000-50-403.0 vs DDM50S664MTLF |
177DFDG50SAJ3VFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | RD50F10000-50-403.0 vs 177DFDG50SAJ3VFM |
DDS50S9CLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | RD50F10000-50-403.0 vs DDS50S9CLF |
DDS50S3MLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | RD50F10000-50-403.0 vs DDS50S3MLF |