Datasheets
RD412ESTTE2R2J by: KOA Speer Electronics Inc

Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, Surface Mount, 1406, MELF, ROHS COMPLIANT

Part Details for RD412ESTTE2R2J by KOA Speer Electronics Inc

Overview of RD412ESTTE2R2J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for RD412ESTTE2R2J

RD412ESTTE2R2J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RD412ESTTE2R2J Part Data Attributes

RD412ESTTE2R2J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RD412ESTTE2R2J KOA Speer Electronics Inc Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, Surface Mount, 1406, MELF, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 1406
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.42
Additional Feature HIGH PRECISION
Construction Cylindrical
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.4 mm
Package Length 3.5 mm
Package Style MELF
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 2.2 Ω
Resistor Type FIXED RESISTOR
Size Code 1406
Surface Mount YES
Technology CARBON FILM
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD412ESTTE2R2J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD412ESTTE2R2J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RD412ESTTE2R2J would you like to use for your alert(s)?
  • Please alert me when RD412ESTTE2R2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD412ESTTE2R2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD412ESTTE2R2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD412ESTTE2R2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD412ESTTE2R2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD412ESTTE2R2J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: