There are no models available for this part yet.
Overview of RD4.3M-T1B-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RD4.3M-T1B-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RD4.3M-T1B-A
|
Avnet Americas | Diode Zener Single 4.3V 200mW 3-Pin Mini-Mold T/R - Tape and Reel (Alt: RD4.3M-T1B-A) RoHS: Compliant Min Qty: 2442 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 85972 Partner Stock |
|
$0.1493 | Buy Now | |
Rochester Electronics | RD4.3M - 200mW Zener Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 85972 |
|
$0.1269 / $0.1493 | Buy Now |
CAD Models for RD4.3M-T1B-A by Renesas Electronics Corporation
Part Data Attributes for RD4.3M-T1B-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
MM
|
Package Description
|
MINIMOLD, SC-59, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
PLSP0003ZD-A3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
130 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Voltage-Nom
|
4.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5.54%
|
Working Test Current
|
5 mA
|
Alternate Parts for RD4.3M-T1B-A
This table gives cross-reference parts and alternative options found for RD4.3M-T1B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD4.3M-T1B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD4.3M-T2B-A | RD4.3M-T2B-A | Renesas Electronics Corporation | RD4.3M-T1B-A vs RD4.3M-T2B-A |
RD5.1M-T2B-AT | ZENER DIODE,SINGLE, TWO TERMINAL,5.1V V(Z),SC-59 | Renesas Electronics Corporation | RD4.3M-T1B-A vs RD5.1M-T2B-AT |
RD4.7M-T1B-AT | RD4.7M-T1B-AT | Renesas Electronics Corporation | RD4.3M-T1B-A vs RD4.7M-T1B-AT |
RD4.7M-T2B-A | RD4.7M-T2B-A | Renesas Electronics Corporation | RD4.3M-T1B-A vs RD4.7M-T2B-A |
RD5.1M-T1B-A | RD5.1M-T1B-A | Renesas Electronics Corporation | RD4.3M-T1B-A vs RD5.1M-T1B-A |
RD5.1M-T2B-A | RD5.1M-T2B-A | Renesas Electronics Corporation | RD4.3M-T1B-A vs RD5.1M-T2B-A |
DZD4.7 | Zener Diode, 4.7V V(Z), 5.38%, 0.2W, Silicon, Unidirectional, CP, 3 PIN | SANYO Electric Co Ltd | RD4.3M-T1B-A vs DZD4.7 |
Related Parts for RD4.3M-T1B-A
-
RD43M-T1B-AZener Diodes
-
GCM1555C1H161FA16DFixed Capacitors
-
2SA812-T1B-ASmall Signal Bipolar Transistors
-
SI4403CDY-T1-GE3Small Signal Field-Effect Transistors
-
B24B-PUDSS-1(LF)(SN)Headers and Edge Type Connectors
-
TLV70025DDCRLinear Regulator ICs
-
PH75A280-12Power Supply Modules
-
PS2521-1Optocoupler
-
ACT1210L-201-2P-TL00Data Line Filters