Part Details for RD3501-D by Carlo Gavazzi Holding AG
Overview of RD3501-D by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RD3501-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1310
|
Newark | Ssr, Panel Mount, 350Vdc, 32Vdc, 1A, Contact Configuration:Spst-No, Load Current:1A, Operating Voltage Max:350Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Carlo Gavazzi RD3501-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-RD3501-D-ND
|
DigiKey | Solid State Relays - Industrial Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$110.5700 / $114.8200 | Buy Now |
DISTI #
225-RD3501-D
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR DC SWITCHING 350V 1A | 0 |
|
$139.2000 / $165.3000 | Order Now |
|
Onlinecomponents.com | SSR DS 350V 1A 3-32VDC RoHS: Compliant |
4 Partner Stock |
|
$96.2300 / $119.0700 | Buy Now |
DISTI #
61886342
|
Verical | RD3501-D Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$99.6900 / $101.5800 | Buy Now |
|
Master Electronics | SSR DS 350V 1A 3-32VDC RoHS: Compliant |
4 Partner Stock |
|
$96.2300 / $119.0700 | Buy Now |
Part Details for RD3501-D
RD3501-D CAD Models
RD3501-D Part Data Attributes
|
RD3501-D
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RD3501-D
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Transistor | |
Overall Height | 24.5 mm | |
Overall Length | 58 mm |