RD33SB
Description: Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2

Overview of RD33SB by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RD33SB by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD33SB by NEC Electronics Group

RD33SB
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
6.06%
Working Test Current
2 mA
Want to compare parts?
  1. RD33SB
    NEC Electronics Group
    Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2
    VS

Alternate Parts for RD33SB

This table gives cross-reference parts and alternative options found for RD33SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD33SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD33SB-T2 Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group RD33SB vs RD33SB-T2
BZX384-C33 33V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors RD33SB vs BZX384-C33
BZX384-C33,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors RD33SB vs BZX384-C33,115
Part Number Description Manufacturer Compare
BZX384-C33 33V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors RD33SB vs BZX384-C33
RD33SB-T2 Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group RD33SB vs RD33SB-T2
PDZ33B-T 33V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors RD33SB vs PDZ33B-T
PDZ33B,115 PDZ-B series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors RD33SB vs PDZ33B,115
BZX384-C33,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors RD33SB vs BZX384-C33,115
BZX284-C33 DIODE 33 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode NXP Semiconductors RD33SB vs BZX284-C33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD33SB by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD33SB by NEC Electronics Group

Select Manufacturer
Which Manufacturer of RD33SB would you like to use for your alert(s)?
  • Please alert me when RD33SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD33SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD33SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD33SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD33SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD33SB by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: