RD33SB-T1
Description: 33V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2

Overview of RD33SB-T1 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RD33SB-T1 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD33SB-T1 by Renesas Electronics Corporation

RD33SB-T1
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SUPERMINI-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
6.06%
Working Test Current
2 mA
Want to compare parts?
  1. RD33SB-T1
    Renesas Electronics Corporation
    33V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2
    VS

Alternate Parts for RD33SB-T1

This table gives cross-reference parts and alternative options found for RD33SB-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD33SB-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMDZ33BKLEADFREE Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp RD33SB-T1 vs CMDZ33BKLEADFREE
BZT52C33S Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation RD33SB-T1 vs BZT52C33S
BZX384-C33 Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia RD33SB-T1 vs BZX384-C33
BZT52C33S Zener Diode, Hitano Enterprise Corp RD33SB-T1 vs BZT52C33S
RD33SB-T2 33V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation RD33SB-T1 vs RD33SB-T2
BZT52C33S-7 Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated RD33SB-T1 vs BZT52C33S-7
RD33SB 33V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation RD33SB-T1 vs RD33SB
BZT52C33S-7-F Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated RD33SB-T1 vs BZT52C33S-7-F
BZT52C33S Zener Diode Formosa Microsemi Co Ltd RD33SB-T1 vs BZT52C33S
BZT52C33S Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components RD33SB-T1 vs BZT52C33S
Part Number Description Manufacturer Compare
CMDZ33L Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp RD33SB-T1 vs CMDZ33L
BZX384C33-HE3-08 Zener Diode, 33V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies RD33SB-T1 vs BZX384C33-HE3-08
BZM55C33P Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components RD33SB-T1 vs BZM55C33P
BZX384-C33,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia RD33SB-T1 vs BZX384-C33,115
BZM55C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Lite-On Semiconductor Corporation RD33SB-T1 vs BZM55C33
BZX384C33 Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components RD33SB-T1 vs BZX384C33
BZX384-C33 Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia RD33SB-T1 vs BZX384-C33
BZX284-C33T/R Zener Diode Nexperia RD33SB-T1 vs BZX284-C33T/R
BZX384C33-E3-18 Zener Diode, 33V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies RD33SB-T1 vs BZX384C33-E3-18
BZT52C33S-TP Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components RD33SB-T1 vs BZT52C33S-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD33SB-T1 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD33SB-T1 by Renesas Electronics Corporation

  • Please alert me when RD33SB-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RD33SB-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD33SB-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RD33SB-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD33SB-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD33SB-T1 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: