RD2W686M1831MDR
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF,

Overview of RD2W686M1831MDR by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD2W686M1831MDR by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD2W686M1831MDR by Samwha Electronics

RD2W686M1831MDR
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
31.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
285 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RD2W686M1831MDR
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF,
    VS

Alternate Parts for RD2W686M1831MDR

This table gives cross-reference parts and alternative options found for RD2W686M1831MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2W686M1831MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
450LLE68MEFCKC18X31.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation RD2W686M1831MDR vs 450LLE68MEFCKC18X31.5
450LLE68MEFCRX18X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, Rubycon Corporation RD2W686M1831MDR vs 450LLE68MEFCRX18X31.5
UPT2W680MHD6CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation RD2W686M1831MDR vs UPT2W680MHD6CT
EKLJ451EBD680MMN3S Aluminum Electrolytic Capacitor, Chemi-Con RD2W686M1831MDR vs EKLJ451EBD680MMN3S
450LLE68MEFCRI18X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, Rubycon Corporation RD2W686M1831MDR vs 450LLE68MEFCRI18X31.5
BL2W686M1831MSS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics RD2W686M1831MDR vs BL2W686M1831MSS
UCS2W680MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation RD2W686M1831MDR vs UCS2W680MHD1CV
EKXG451EC3680MMN3S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED Chemi-Con RD2W686M1831MDR vs EKXG451EC3680MMN3S
EKLJ451EIJ680MMN3S Aluminum Electrolytic Capacitor, Chemi-Con RD2W686M1831MDR vs EKLJ451EIJ680MMN3S
RD2W686M1831MJR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Samwha Electronics RD2W686M1831MDR vs RD2W686M1831MJR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD2W686M1831MDR by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD2W686M1831MDR by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD2W686M1831MDR would you like to use for your alert(s)?
  • Please alert me when RD2W686M1831MDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD2W686M1831MDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD2W686M1831MDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD2W686M1831MDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD2W686M1831MDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD2W686M1831MDR by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: