Part Details for RD2W335M10016JL by Samwha Electronics
Overview of RD2W335M10016JL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2W335M10016JL
RD2W335M10016JL CAD Models
RD2W335M10016JL Part Data Attributes
|
RD2W335M10016JL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2W335M10016JL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD2W335M10016JL
This table gives cross-reference parts and alternative options found for RD2W335M10016JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2W335M10016JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3VBM1016RXN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | RD2W335M10016JL vs 83R3VBM1016RXN4B |
13R3VBM1016LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | RD2W335M10016JL vs 13R3VBM1016LEN911P |
UVZ2W3R3MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | RD2W335M10016JL vs UVZ2W3R3MPD1AA |
23R3VBM1016RFN0110 | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W335M10016JL vs 23R3VBM1016RFN0110 |
RD2W335M10016MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2W335M10016JL vs RD2W335M10016MR |
23R3VBM1016RFN011P | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W335M10016JL vs 23R3VBM1016RFN011P |
UVZ2W3R3MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RD2W335M10016JL vs UVZ2W3R3MPD |
NRWY3R3M450V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | RD2W335M10016JL vs NRWY3R3M450V10X16SP7.5LSF |
83R3VBM1016RF04P | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W335M10016JL vs 83R3VBM1016RF04P |
83R3VBM1016LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | RD2W335M10016JL vs 83R3VBM1016LEN011C |