RD2W335M10016CS
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of RD2W335M10016CS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD2W335M10016CS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD2W335M10016CS by Samwha Electronics

RD2W335M10016CS
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0447 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
36 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RD2W335M10016CS
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for RD2W335M10016CS

This table gives cross-reference parts and alternative options found for RD2W335M10016CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2W335M10016CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA3R3M2WCC-1016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RD2W335M10016CS vs RGA3R3M2WCC-1016
RGA3R3M2WCC-1016B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RD2W335M10016CS vs RGA3R3M2WCC-1016B
RGA3R3M2WBC-1016C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RD2W335M10016CS vs RGA3R3M2WBC-1016C
RGA3R3M2WCC-1016P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RD2W335M10016CS vs RGA3R3M2WCC-1016P
RGA3R3M2WSC-1016P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RD2W335M10016CS vs RGA3R3M2WSC-1016P
RGA3R3M2WSA-1016B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RD2W335M10016CS vs RGA3R3M2WSA-1016B
RGA3R3M2WBK-1016B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RD2W335M10016CS vs RGA3R3M2WBK-1016B
RGA3R3M2WSA-1016P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RD2W335M10016CS vs RGA3R3M2WSA-1016P
RGA3R3M2WSD-1016B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RD2W335M10016CS vs RGA3R3M2WSD-1016B
R2WLZ3R3M010016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF Changzhou Huawei Electronics Co Ltd RD2W335M10016CS vs R2WLZ3R3M010016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD2W335M10016CS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD2W335M10016CS by Samwha Electronics

  • Please alert me when RD2W335M10016CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD2W335M10016CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD2W335M10016CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD2W335M10016CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD2W335M10016CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD2W335M10016CS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: