Part Details for RD2V475M1012MQR by Samwha Electronics
Overview of RD2V475M1012MQR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2V475M1012MQR
RD2V475M1012MQR CAD Models
RD2V475M1012MQR Part Data Attributes
|
RD2V475M1012MQR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2V475M1012MQR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 47 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD2V475M1012MQR
This table gives cross-reference parts and alternative options found for RD2V475M1012MQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2V475M1012MQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2V475M1012M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | RD2V475M1012MQR vs RD2V475M1012M |
NRWY4R7M350V10X12.5TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2V475M1012MQR vs NRWY4R7M350V10X12.5TB12.7MMPNF |
NRB-XS4R7M350V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2V475M1012MQR vs NRB-XS4R7M350V10X12.5SPF |
350YXA4R7M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | RD2V475M1012MQR vs 350YXA4R7M10X12.5 |
NRB-XS4R7M350V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2V475M1012MQR vs NRB-XS4R7M350V10X12.5SP7.5LSF |
B43888C4475M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RD2V475M1012MQR vs B43888C4475M002 |
350BXC4R7MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | RD2V475M1012MQR vs 350BXC4R7MEFCRI10X12.5 |
RD2V475M1012MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | RD2V475M1012MQR vs RD2V475M1012MHR |
350BXC4R7MSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | RD2V475M1012MQR vs 350BXC4R7MSG10X12.5 |
350BXC4R7MEFCCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RD2V475M1012MQR vs 350BXC4R7MEFCCE10X12.5 |