Part Details for RD2V475M1012MQL by Samwha Electronics
Overview of RD2V475M1012MQL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2V475M1012MQL
RD2V475M1012MQL CAD Models
RD2V475M1012MQL Part Data Attributes
|
RD2V475M1012MQL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2V475M1012MQL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 47 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD2V475M1012MQL
This table gives cross-reference parts and alternative options found for RD2V475M1012MQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2V475M1012MQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2V475M1012M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | RD2V475M1012MQL vs RD2V475M1012M |
NRB-XS4R7M350V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2V475M1012MQL vs NRB-XS4R7M350V10X12.5TBNF |
350BXC4R7MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | RD2V475M1012MQL vs 350BXC4R7MEFCRX10X12.5 |
350YXA4R7MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | RD2V475M1012MQL vs 350YXA4R7MEFCT810X12.5 |
NRWY4R7M350V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2V475M1012MQL vs NRWY4R7M350V10X12.5SPF |
350YXA4R7MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2V475M1012MQL vs 350YXA4R7MKC10X12.5 |
350BXC4R7MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | RD2V475M1012MQL vs 350BXC4R7MT810X12.5 |
NRB-XS4R7M350V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2V475M1012MQL vs NRB-XS4R7M350V10X12.5F3F |
NRWY4R7M350V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2V475M1012MQL vs NRWY4R7M350V10X12.5SP7.5LSF |
350YXA4R7MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | RD2V475M1012MQL vs 350YXA4R7MEFCRK10X12.5 |