Part Details for RD2V335M0811MJL by Samwha Electronics
Overview of RD2V335M0811MJL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2V335M0811MJL
RD2V335M0811MJL CAD Models
RD2V335M0811MJL Part Data Attributes
|
RD2V335M0811MJL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2V335M0811MJL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 34 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RD2V335M0811MJL
This table gives cross-reference parts and alternative options found for RD2V335M0811MJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2V335M0811MJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2V335M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2V335M0811MJL vs RD2V335M0811MHL |
RD2V335M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2V335M0811MJL vs RD2V335M0811MML |
RD2V335M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2V335M0811MJL vs RD2V335M0811MDL |
RD2V335M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2V335M0811MJL vs RD2V335M0811MQL |
RD2V335M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2V335M0811MJL vs RD2V335M0811MJR |
RD2V335M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2V335M0811MJL vs RD2V335M0811MDR |
RD2V335M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2V335M0811MJL vs RD2V335M0811MHR |
RD2V335M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2V335M0811MJL vs RD2V335M0811MQR |
B43821F4335M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RD2V335M0811MJL vs B43821F4335M000 |
RD2V335M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2V335M0811MJL vs RD2V335M0811MMR |