Part Details for RD2V226M12020HL by Samwha Electronics
Overview of RD2V226M12020HL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2V226M12020HL
RD2V226M12020HL CAD Models
RD2V226M12020HL Part Data Attributes
|
RD2V226M12020HL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2V226M12020HL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 143 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD2V226M12020HL
This table gives cross-reference parts and alternative options found for RD2V226M12020HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2V226M12020HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MFMAB20RAN911B | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2V226M12020HL vs 8220MFMAB20RAN911B |
8220MFMAB20RTN711C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2V226M12020HL vs 8220MFMAB20RTN711C |
8220MFMAB20RAN011B | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2V226M12020HL vs 8220MFMAB20RAN011B |
2220MFMAB20RAN111M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2V226M12020HL vs 2220MFMAB20RAN111M |
1220MFMAB20RTN411B | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2V226M12020HL vs 1220MFMAB20RTN411B |
2220MFMAB20RTN1110 | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2V226M12020HL vs 2220MFMAB20RTN1110 |
2220MFMAB20RYN911M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2V226M12020HL vs 2220MFMAB20RYN911M |
350BXC22MKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2V226M12020HL vs 350BXC22MKC12.5X20 |
2220MFMAB20RYN411P | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2V226M12020HL vs 2220MFMAB20RYN411P |
8220MFMAB20RX07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RD2V226M12020HL vs 8220MFMAB20RX07F |