RD2R2M63TR5X11
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of RD2R2M63TR5X11 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD2R2M63TR5X11 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD2R2M63TR5X11 by IBS Electronics Inc

RD2R2M63TR5X11
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Series
RD
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RD2R2M63TR5X11
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for RD2R2M63TR5X11

This table gives cross-reference parts and alternative options found for RD2R2M63TR5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2R2M63TR5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82R2LGM0511NP04P Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd RD2R2M63TR5X11 vs 82R2LGM0511NP04P
82R2LGM0511NPN1M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd RD2R2M63TR5X11 vs 82R2LGM0511NPN1M
SN2R2M063R2 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc RD2R2M63TR5X11 vs SN2R2M063R2
82R2LGM0511NP04B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd RD2R2M63TR5X11 vs 82R2LGM0511NP04B
RDLLA2R2M63TB25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc RD2R2M63TR5X11 vs RDLLA2R2M63TB25X11
REA2R2M1JSF-0511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp RD2R2M63TR5X11 vs REA2R2M1JSF-0511P
82R2LGM0511NP04F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd RD2R2M63TR5X11 vs 82R2LGM0511NP04F
SN2R2M063S4 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc RD2R2M63TR5X11 vs SN2R2M063S4
SK2R2M063AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, Cornell Dubilier Electronics Inc RD2R2M63TR5X11 vs SK2R2M063AT
82R2LGM0511NP04J Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd RD2R2M63TR5X11 vs 82R2LGM0511NP04J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD2R2M63TR5X11 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD2R2M63TR5X11 by IBS Electronics Inc

  • Please alert me when RD2R2M63TR5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD2R2M63TR5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD2R2M63TR5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD2R2M63TR5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD2R2M63TR5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD2R2M63TR5X11 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: