Part Details for RD2G335M1012MJR by Samwha Electronics
Overview of RD2G335M1012MJR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2G335M1012MJR
RD2G335M1012MJR CAD Models
RD2G335M1012MJR Part Data Attributes
|
RD2G335M1012MJR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2G335M1012MJR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 39 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD2G335M1012MJR
This table gives cross-reference parts and alternative options found for RD2G335M1012MJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2G335M1012MJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY3R3M400V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | RD2G335M1012MJR vs NRWY3R3M400V10X12.5TBNF |
NRWY3R3M400V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | RD2G335M1012MJR vs NRWY3R3M400V10X12.5SP7.5LLF |
400YXA3R3MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | RD2G335M1012MJR vs 400YXA3R3MT810X12.5 |
RD2G335M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | RD2G335M1012MJR vs RD2G335M1012MMR |
400YXA3R3MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2G335M1012MJR vs 400YXA3R3MCE10X12.5 |
400BXC3R3M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | RD2G335M1012MJR vs 400BXC3R3M10X12.5 |
MALREKB05DC133X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RD2G335M1012MJR vs MALREKB05DC133X00K |
GF335M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF | Man Yue Technology Holdings Ltd | RD2G335M1012MJR vs GF335M2G |
400YXA3R3MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | RD2G335M1012MJR vs 400YXA3R3MEFCSG10X12.5 |
ECA2GHG3R3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RD2G335M1012MJR vs ECA2GHG3R3B |