RD2G225M0811MJL
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of RD2G225M0811MJL by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD2G225M0811MJL by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD2G225M0811MJL by Samwha Electronics

RD2G225M0811MJL
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
28 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. RD2G225M0811MJL
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for RD2G225M0811MJL

This table gives cross-reference parts and alternative options found for RD2G225M0811MJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2G225M0811MJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD2G225M0811MDL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Samwha Electronics RD2G225M0811MJL vs RD2G225M0811MDL
400BXC2R2MFA8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RD2G225M0811MJL vs 400BXC2R2MFA8X11.5
MALREKB00PB122XN0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Vishay Intertechnologies RD2G225M0811MJL vs MALREKB00PB122XN0K
NRB-XS2R2M400V8X11.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RD2G225M0811MJL vs NRB-XS2R2M400V8X11.5TBF
RD2G225M0811MML Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Samwha Electronics RD2G225M0811MJL vs RD2G225M0811MML
400BXC2R2MEFCKC8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation RD2G225M0811MJL vs 400BXC2R2MEFCKC8X11.5
400BXC2R2MEFCCC8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation RD2G225M0811MJL vs 400BXC2R2MEFCCC8X11.5
400BXC2R2MEFCFA8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation RD2G225M0811MJL vs 400BXC2R2MEFCFA8X11.5
RD2G225M0811MQL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Samwha Electronics RD2G225M0811MJL vs RD2G225M0811MQL
400BXC2R2MEFCCE8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation RD2G225M0811MJL vs 400BXC2R2MEFCCE8X11.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD2G225M0811MJL by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD2G225M0811MJL by Samwha Electronics

  • Please alert me when RD2G225M0811MJL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RD2G225M0811MJL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD2G225M0811MJL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RD2G225M0811MJL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD2G225M0811MJL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD2G225M0811MJL by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: