RD2E475M0811MQL
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of RD2E475M0811MQL by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD2E475M0811MQL by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD2E475M0811MQL by Samwha Electronics

RD2E475M0811MQL
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
40 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. RD2E475M0811MQL
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for RD2E475M0811MQL

This table gives cross-reference parts and alternative options found for RD2E475M0811MQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2E475M0811MQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250YXA4R7MEFCKC8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, Rubycon Corporation RD2E475M0811MQL vs 250YXA4R7MEFCKC8X11.5
RGA4R7M2ESA-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RD2E475M0811MQL vs RGA4R7M2ESA-0811
NRWP4R7M250V8X11.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp RD2E475M0811MQL vs NRWP4R7M250V8X11.5SPF
250YXA4R7MEFCTA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, Rubycon Corporation RD2E475M0811MQL vs 250YXA4R7MEFCTA8X11.5
NREHW4R7M250V8X11.5F3CYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp RD2E475M0811MQL vs NREHW4R7M250V8X11.5F3CYF
RJ4-250V4R7MG3# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, ELNA America Inc RD2E475M0811MQL vs RJ4-250V4R7MG3#
RJ4-250V4R7MG3#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, ELNA America Inc RD2E475M0811MQL vs RJ4-250V4R7MG3#-F
UTWHV4R7M250TR528X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc RD2E475M0811MQL vs UTWHV4R7M250TR528X11.5
RD2E475M0811MDR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Samwha Electronics RD2E475M0811MQL vs RD2E475M0811MDR
RD2E475M0811MTS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics RD2E475M0811MQL vs RD2E475M0811MTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD2E475M0811MQL by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD2E475M0811MQL by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD2E475M0811MQL would you like to use for your alert(s)?
  • Please alert me when RD2E475M0811MQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD2E475M0811MQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD2E475M0811MQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD2E475M0811MQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD2E475M0811MQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD2E475M0811MQL by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: